18545AD APEM Inc. | Push Button Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

18545AD

APEM Inc.

Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-12 :$22.32
13-24 :$21.20
25-37 :$16.54
38-49 :$14.51
50 + :$14.22
403 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
360 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 18545AD
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Function: Momentary Contact
Maximum AC Voltage Rating: 125 V
Family: 18000
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder
Seal Description: Epoxy
Actuator Material: Glass/Polyamide
Pole Throw Configuration: DPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 60000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: Stainless Steel
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 50 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -30 to 65 °C
Contact Rating @ Voltage: 1A@30VDC
Customers Who Bought 18545AD Also Bought
DESCRIPTION
Switch Push Button ON Mom DPDT Round Plunger 1A 125VAC 30VDC Momentary Contact Solder Lug Panel Mount
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
HTS: 8536509031
COO: FR
ECCN: EAR99