13435AD2 APEM Inc. | Push Button Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
13435AD2 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

13435AD2

APEM Inc.

Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-24 :$21.37
25-49 :$20.30
50-99 :$16.95
100-499 :$11.86
500-999 :$11.19
1,000-2,499 :$10.09
2,500-4,999 :$9.68
5,000 + :$9.49
34 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
44 can ship 11/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 13435AD2
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: 13000
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: Gold
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 20000 Cycles
Body Orientation: Straight
Actuator Length: 6 mm
Housing Material: Brass
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 1/4-40
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4A@30VDC
ACCESSORIES (4)
Customers Who Bought 13435AD2 Also Bought
DESCRIPTION
Switch Push Button ON Mom SPDT Round Plunger 4A 30VDC Momentary Contact Solder Lug Panel Mount
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
HTS: 8536509031
ECCN: EAR99