1222MA by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1222MA

APEM Inc.

Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$15.41
25-49 :$14.64
50-99 :$11.52
100-499 :$8.79
500-999 :$8.24
1,000-2,499 :$7.02
2,500-4,999 :$6.73
5,000 + :$6.60
74 can ship today
In our stock 
14 can ship 6/10/17
Available Factory Stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 1222MA
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Function: Momentary Contact
Maximum AC Voltage Rating: 250 V
Family: 1200M
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: Screw
Seal Description: N/A
Actuator Material: Chrome
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.C.
Bushing Type: Threaded
Electrical Life: 10000 Cycles
Body Orientation: Straight
Actuator Length: 5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: N/A
Actuator Style: Round Curved Plunger
Dielectric Strength: 2000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -20 to 55 °C
Contact Rating @ Voltage: 8A@125VAC 12VDC
Dimension: 17 x 17 x 37.5 mm
Customers Who Bought 1222MA Also Bought
DESCRIPTION
Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
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
HTS: 8536509035
ECCN: EAR99
DID YOU KNOW?