12146AK1V by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12146AK1V

APEM Inc.

Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

PRICING per each  AVAILABILITY real time   
1-9 :$50.32
10-24 :$46.92
25-49 :$43.95
50-99 :$38.58
100-499 :$35.29
500-999 :$29.97
1,000-2,499 :$24.52
2,500 + :$23.56
0 (sold out)
In our stock 
10 can ship 6/19/17
Incoming stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 12146AK1V
RoHS: Unknown
Type: Professional
Maximum AC Voltage Rating: 250 V
Family: 12000
Contact Material: Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder Lug
Seal Description: (O-Ring/Washer)/Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 19.4 mm
Housing Material: Brass
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Front Panel/Terminals
Actuator Style: Locking Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4@125VAC 30VDC A
Dimension: 18.2 x 18.2 x 49 mm
Customers Who Bought 12146AK1V Also Bought
DESCRIPTION
Switch Toggle ON ON DPDT Locking Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?