12146AK APEM Inc. | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
12146AK by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12146AK

APEM Inc.

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

PRICING per each  AVAILABILITY Updated Today   
1-24 :$37.82
25-49 :$35.93
50-99 :$30.83
100-499 :$28.12
500-999 :$24.52
1,000-2,499 :$20.05
2,500-4,999 :$19.25
5,000 + :$18.89
48 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
623 can ship 10/2/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/7/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 19 minute(s) ship today!
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 12146AK
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Professional
Maximum AC Voltage Rating: 250 V
Family: 12000
Contact Material: Silver
Actuator Color: Bright Chrome
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder
Seal Description: O-Ring/Washer
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 17.3 mm
Housing Material: Brass
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Front Panel
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4@125VAC 30VDC A
Dimension: 18.2 x 18.2 x 46.9 mm
Customers Who Bought 12146AK Also Bought
DESCRIPTION
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
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
HTS: 8536509065
COO: FR
ECCN: EAR99