12146AGX408 APEM Inc. | Toggle Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
12146AGX408 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12146AGX408

APEM Inc.

Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads

PRICING per each  AVAILABILITY Updated Today   
1-24 :$43.31
25-49 :$41.15
50-99 :$35.44
100-499 :$32.37
500-999 :$28.07
1,000-2,499 :$22.96
2,500-4,999 :$22.05
5,000 + :$21.60
43 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 12146AGX408
RoHS: No
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Professional
Maximum AC Voltage Rating: 250 V
Family: 12000
Contact Material: Silver
Actuator Color: Black
Maximum DC Voltage Rating: 30 V
Terminal Type: Solder
Seal Description: O-Ring/Epoxy
Actuator Material: Brass
Pole Throw Configuration: DPDT
Mechanical Life: 150000 Cycles
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON ON
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 17.3 mm
Housing Material: Brass
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount with Threads
Maximum Contact Resistance: 10 mOhm
Seal Location: Front Panel/Terminals
Actuator Style: Round Lever
Dielectric Strength: 1000 Vrms
Minimum Insulation Resistance: 1000 MOhm
Thread Size: 15/32-32
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 4@125VAC 30VDC A
Dimension: 18.2 x 18.2 x 46.9 mm
ACCESSORIES (5)
Customers Who Bought 12146AGX408 Also Bought
DESCRIPTION
Switch Toggle ON ON DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
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
HTS: 8536509065
ECCN: EAR99