surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
104350003 by APEM Inc.
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

104350003

APEM Inc.

Switch Push Button ON Mom SPDT Round Plunger 3A 220VAC 24VDC Momentary Contact Solder Lug Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$22.40
25-49 :$21.28
50-99 :$12.14
100-499 :$7.23
500-999 :$6.33
1,000-2,499 :$5.51
2,500-4,999 :$5.41
5,000 + :$5.24
88 can ship Monday
In our stock 
More available to ship 7/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
14 views in the last month Popularity 
RESOURCES
SPECS
Supplier: APEM Inc.
Part No: 104350003
RoHS: Yes
Function: Momentary Contact
Maximum AC Voltage Rating: 220 V
Family: 10400
Contact Material: Silver
Actuator Color: N/A
Maximum DC Voltage Rating: 24 V
Terminal Type: Solder Lug
Seal Description: Epoxy
Actuator Material: Brass
Pole Throw Configuration: SPDT
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: ON Mom
Bushing Type: Threaded
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: 5 mm
Housing Material: Brass
Product Weight: N/A
Base Material: N/A
Mounting: Panel Mount
Maximum Contact Resistance: 10 mOhm
Seal Location: Terminals
Actuator Style: Round Plunger
Dielectric Strength: 1000 VAC
Minimum Insulation Resistance: 1000 MOhm
Thread Size: N/A
Illumination: N/R
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 3A@110VAC 24VDC
Dimension: 14 x 14 x 33.7 mm
Customers Who Bought 104350003 Also Bought
DESCRIPTION
Switch Push Button ON Mom SPDT Round Plunger 3A 220VAC 24VDC Momentary Contact Solder Lug Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536509031
ECCN: EAR99
DID YOU KNOW?