surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
191-2801-110 by Amphenol Spectra-Strip
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

191-2801-110

Amphenol Spectra-Strip

Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive

PRICING per each  AVAILABILITY real time   
1-4 :$39.83
5-9 :$36.29
10-24 :$33.70
25-49 :$31.45
50 + :$30.24
Request Quote
11 can ship Monday
In our stock 
200 can ship 3/10/17
Available Factory Stock 
More available to ship 3/11/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol Spectra-Strip
Part No: 191-2801-110
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48m
Type: Flat Cable
Maximum Voltage Rating: 300V
Family: 191-2801
Size: 28AWG
Packaging: N/A
Maximum Current Rating: 1A
Operating Temperature: 105°C(Max)
Conductor Material: Tinned Copper
Cable Pitch: 1.27mm
Number of Conductors: 10
Jacket Color: Gray/Red Edge
Maximum Outer Diameter: N/R
Customers Who Bought 191-2801-110 Also Bought
DESCRIPTION
Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Gray/Red Edge 30.48m Automotive
PART CLASSIFICATION DATA
HTS: 8544493080
ECCN: EAR99
DID YOU KNOW?