surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Amphenol Spectra-Strip


Supplier Image
Authorized Distributor

159-2832-016

Amphenol Spectra-Strip

Round Flat Cable Braid Polyvinyl Chloride 16Conductors 28AWG 8.64mm 300V Black Automotive

PRICING per each  AVAILABILITY real time   
1-2 :$284.04
3-4 :$242.89
5 + :$236.67
Request Quote
2 can ship today
In our stock 
200 can ship 3/4/17
Available Factory Stock 
More available to ship 3/27/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
11 hour(s) 14 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amphenol Spectra-Strip
Part No: 159-2832-016
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: N/A
Type: Round Flat Cable
Maximum Voltage Rating: 300V
Family: 159-2832
Size: 28AWG
Packaging: N/A
Maximum Current Rating: 1.3A
Operating Temperature: 105°C(Max)
Conductor Material: Tinned Copper
Cable Pitch: 1.27mm
Number of Conductors: 16
Jacket Color: Black
Maximum Outer Diameter: 8.64mm
Customers Who Bought 159-2832-016 Also Bought
DESCRIPTION
Round Flat Cable Braid Polyvinyl Chloride 16Conductors 28AWG 8.64mm 300V Black Automotive
DID YOU KNOW?