159-2801-216 Amphenol Spectra-Strip | Cable Flat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO


Supplier Image
Authorized Distributor

159-2801-216

Amphenol Spectra-Strip

Round Flat Cable Polyvinyl Chloride 16Conductors 28AWG 7.87mm 300V Black/Gray/Red Edge Automotive

PRICING per each  AVAILABILITY Updated Today   
1-4 :$123.06
5-9 :$114.85
10 + :$110.44
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Amphenol Spectra-Strip
Part No: 159-2801-216
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: N/A
Type: Round Flat Cable
Maximum Voltage Rating: 300 V
Family: 159-2801
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: 1.3 A
Operating Temperature: -20°C to 105 °C
Conductor Material: Tinned Copper
Cable Pitch: 1.27 mm
Number of Conductors: 16
Jacket Color: Black/Gray/Red Edge
Maximum Outer Diameter: 7.87 mm
Customers Who Bought 159-2801-216 Also Bought
DESCRIPTION
Round Flat Cable Polyvinyl Chloride 16Conductors 28AWG 7.87mm 300V Black/Gray/Red Edge Automotive
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.