surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
Amphenol Spectra-Strip


Supplier Image
Authorized Distributor

151-2831-025

Amphenol Spectra-Strip

Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V Black Automotive

PRICING per each  AVAILABILITY real time   
1-2 :$356.61
3-4 :$347.22
5 + :$338.32
Request Quote
0 (sold out)
In our stock 
More available to ship 3/10/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Amphenol Spectra-Strip
Part No: 151-2831-025
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: N/A
Type: Flat Cable
Maximum Voltage Rating: 300V
Family: 151
Size: 28AWG
Packaging: N/A
Maximum Current Rating: 1A
Operating Temperature: 105°C(Max)
Conductor Material: Tinned Copper
Cable Pitch: 1.27mm
Number of Conductors: 25
Jacket Color: Black
Maximum Outer Diameter: N/R
Customers Who Bought 151-2831-025 Also Bought
DESCRIPTION
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V Black Automotive
DID YOU KNOW?