132-2801-010 Amphenol Spectra-Strip | Cable Flat
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
132-2801-010 by Amphenol Spectra-Strip
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

132-2801-010

Amphenol Spectra-Strip

Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Multi Color

PRICING per spool  AVAILABILITY Updated Today   
1-4 :$73.56
5-9 :$68.65
10 + :$66.01
22 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
In Stock quantities placed in the next
12 hour(s) 55 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amphenol Spectra-Strip
Part No: 132-2801-010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: N/A
Type: Twisted Pair Flat Cable
Maximum Voltage Rating: 300 V
Family: 132-2801
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: 1 A
Operating Temperature: 105°C(Max)
Conductor Material: Tinned Copper
Cable Pitch: 1.27 mm
Number of Conductors: 10
Jacket Color: Multi Color
Maximum Outer Diameter: N/R
Customers Who Bought 132-2801-010 Also Bought
DESCRIPTION
Twisted Pair Flat Cable Polyvinyl Chloride 10Conductors 28AWG 300V Multi Color
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8544493080
ECCN: EAR99