- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 901-10127
901-10127
Amphenol RF
RF Connector SMA Straight Solder Jack for .141 Semi-Rigid Bulkhead 50 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RF Connector SMA Straight Solder Jack for .141 Semi-Rigid Bulkhead 50 Ohm
Search Keywords: 90110127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol RF
-
Part No:901-10127
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:N/A
-
Impedance:50
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:Jack
-
Body Orientation:Straight
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately