surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
31-70009 by AMPHENOL RF
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

31-70009

Amphenol RF

Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Cable Mount

PRICING per each  AVAILABILITY real time   
25-49 :$92.75
50-74 :$49.10
75-99 :$34.55
100 + :$33.86
Request Quote
116 can ship Monday
In our stock 
More available to ship 4/15/17
Manufacturer’s Lead Time 
Minimum Order: 25
RESOURCES
SPECS
Supplier: Amphenol RF
Part No: 31-70009
RoHS: Yes
Type: BNC
Termination Method: Crimp
Family: BNC
Operating Frequency: 0 to 4 Hz to GHz
Body Orientation: Straight
Mounting: Cable Mount
Impedance: 75 Ohm
Terminate To: RG59/U Cable
Gender: F
Operating Temperature: N/A
Dimension: 30 x 12.9mm
Customers Who Bought 31-70009 Also Bought
DESCRIPTION
Conn BNC F 0Hz to 4GHz 75Ohm Crimp ST Cable Mount
PART CLASSIFICATION DATA
HTS: 8536694010
COO: TW
ECCN: EAR99
DID YOU KNOW?