- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- MIL Spec ›
- 97-3106A-18(621)(0850)
97-3106A-18(621)(0850)
Amphenol I/O
Backshell 180° 18 Shell Size Zinc Alloy Aluminum Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Backshell 180° 18 Shell Size Zinc Alloy Aluminum Automotive
Search Keywords: 973106A186210850
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:97-3106A-18(621)(0850)
-
Alias/AKA:97-3106A-18(621)(0850)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Angular Function:180 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
778
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$11.70
25
$9.98
50
$9.50
100
$8.98
250
$8.38
500
$7.98
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments