MS3102A18-8P by Amphenol IO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

MS3102A18-8P

Amphenol I/O

Conn Cylindrical Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$8.45
25-49 :$7.97
50-99 :$7.54
100-499 :$7.15
500 + :$6.80
Request Quote
76 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol I/O
Part No: MS3102A18-8P
RoHS: No
Type: Cylindrical Circular
Termination Method: Solder Cup
Number of Ports: 1
Maximum Voltage Rating: 700,500 VDC|VAC
Contact Material: Copper Alloy
Number of Terminals: 8
Packaging: N/A
Contact Plating: Silver
Contact Gender: PIN
Shell Size / Insert Arrangement: 18-8
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Box Mount
Gender: RCP
Operating Temperature: -55 to 125 °C
Dimension: 38.91 x 34.92 x 34.92mm
Strain Relief: No
Contacts Classification: (1/7)Signal
Mating Style: N/A
Shell Material/Plating: Aluminum Alloy/Chromate Over Conductive Cadmium
Ingress Protection: IP67
Customers Who Bought MS3102A18-8P Also Bought
DESCRIPTION
Conn Cylindrical Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port Automotive
PART CLASSIFICATION DATA
HTS: 8536694020
ECCN: EAR99
DID YOU KNOW?