surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
97-79-513-10 by Amphenol IO
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

97-79-513-10

Amphenol I/O

Connector Accessories Bushing Straight Rubber Black Automotive

PRICING per each  AVAILABILITY real time   
1-24 :$0.635
25-49 :$0.603
50-99 :$0.573
100-499 :$0.513
500-999 :$0.488
1,000 + :$0.463
Request Quote
1,966 can ship Monday
In our stock 
More available to ship 5/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amphenol I/O
Part No: 97-79-513-10
RoHS: Yes
Type: Bushing
Family: 97
Operating Temperature: -55 to 125 °C
Dimension: 60.33 x 22.58mm
Customers Who Bought 97-79-513-10 Also Bought
DESCRIPTION
Connector Accessories Bushing Straight Rubber Black Automotive
PART CLASSIFICATION DATA
HTS: 8538907080
COO: CN
ECCN: EAR99
DID YOU KNOW?