- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW25R-3STAE9LF
SFW25R-3STAE9LF
Amphenol Communications Solutions (FCI)
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Conn FFC/FPC Connector SKT 25 POS 1mm Solder RA SMD T/R
Search Keywords: SFW25R3STAE9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW25R-3STAE9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:FFC/FPC Connector
-
Number of Contacts:25
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:30.8mm x 3.2mm x 2.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,780
Can Ship immediately
10 Weeks
can ship
7/30/26