- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM1S52FER400HEPLF
HM1S52FER400HEPLF
Amphenol Communications Solutions (FCI)
Conn Hard Metric F 60 POS 2mm Press Fit ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric F 60 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM1S52FER400HEPLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM1S52FER400HEPLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
336
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
336
$31.33
672
$16.00
1,008
$10.89
1,344 +
$10.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments