- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DAO7W2S300G40LF
DAO7W2S300G40LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
Search Keywords: DAO7W2S300G40LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DAO7W2S300G40LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:2Power/5Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
50
$20.69
100
$12.73
150
$10.08
200 +
$9.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments