AR2-2A024D01 by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AR2-2A024D01

Amperite

Electromechanical Relay 12VDC 80Ohm 40A DPST-NO (28x31.2x53.7)mm Plug-In Automotive Relay

PRICING per each  AVAILABILITY real time   
1-9 :$7.66
10-24 :$5.50
25-49 :$4.96
50 + :$4.13
73 can ship today
In our stock 
More available to ship 7/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
12 views in the last month Popularity 
In Stock quantities placed in the next
5 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amperite
Part No: AR2-2A024D01
RoHS: Unknown
Type: Automotive Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: AR2
Relay Construction: Non-Latching
Contact Material: Silver
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: 150 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 80 Ohm
Contact Arrangement: DPST-NO
Maximum Current Rating: 40 A
Pin_Count: 5
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 42 g
Minimum Dropout Voltage: 0.6 VDC
Mounting: Plug-In
Contact Form: 2 Form A
Maximum Power Rating: 500 W
Operating Temperature: -40 to 85 °C
Dimension: 28 x 31.2 x 53.7 mm
Package Type: N/A
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AR2-2A024D01 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 80Ohm 40A DPST-NO (28x31.2x53.7)mm Plug-In Automotive Relay