26N04B by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

26N04B

Amperite

Electromechanical Relay 26VDC 26VAC 3A SPST-NO (42.8x28.57)mm Panel Time Delay Relay

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
5 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amperite
Part No: 26N04B
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 26 V
Maximum AC Voltage Rating: 115 V
Family: B
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 26 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: Solder Lug
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Pin_Count: 4
Maximum Pick-Up Voltage: 22,22 VDC|VAC
Product Weight: 239 g
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -34 to 77 °C
Dimension: 42.8 x 28.57 mm
Package Type: Plastic Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 26N04B Also Bought
DESCRIPTION
Electromechanical Relay 26VDC 26VAC 3A SPST-NO (42.8x28.57)mm Panel Time Delay Relay
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?