12NO15 by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12NO15

Amperite

Electromechanical Relay 12VDC 12VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay

PRICING per each  AVAILABILITY real time   
1-9 :$173.72
10-24 :$161.38
25-49 :$150.79
50-99 :$145.51
100 + :$140.21
2 can ship today
In our stock 
More available to ship 7/20/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amperite
Part No: 12NO15
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 115 V
Family: G
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 12 V
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: 8-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: 10,10 VDC|VAC
Product Weight: 28 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 28.58 x 28.58 x 69.85 mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 12NO15 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 12VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?