12F30 by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12F30

Amperite

Electromechanical Relay 12VDC 12VAC 0.5A SPST-NC (28.57x28.57x69.85)mm THT Time Delay Relay

PRICING per each  AVAILABILITY real time   
1-4 :$136.52
5-9 :$127.42
10 + :$119.46
1 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amperite
Part No: 12F30
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 115 V
Family: CF
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 12 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 9-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: SPST-NC
Maximum Current Rating: 0.5 A
Pin_Count: 9
Maximum Pick-Up Voltage: 10,10 VDC|VAC
Product Weight: 28 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form B
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 28.57 x 28.57 x 69.85mm mm
Package Type: Glass Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 12F30 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 12VAC 0.5A SPST-NC (28.57x28.57x69.85)mm THT Time Delay Relay
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?