12D.1-10SST2 AMPERITE | Timer Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
12D.1-10SST2 by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12D.1-10SST2

Amperite

Electromechanical Relay 12VDC 2A SPST-NO (50.8x50.8x30.73)mm Socket Time Delay Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$30.98
10-24 :$28.59
25-49 :$26.55
50-99 :$24.78
100 + :$23.23
1 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amperite
Part No: 12D.1-10SST2
RoHS: No
Type: Time Delay Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: ST2
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Quick Connect
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 2 A
Pin_Count: 5
Maximum Pick-Up Voltage: 10 VDC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Socket
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: 50.8 x 50.8 x 30.73 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 12D.1-10SST2 Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 2A SPST-NO (50.8x50.8x30.73)mm Socket Time Delay Relay
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
COO: US
ECCN: EAR99