12D10-100SHDOD by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12D10-100SHDOD

Amperite

Electromechanical Relay 12VDC 4A DPDT (63.5x63.5x30.48)mm Panel Time Delay Relay

PRICING per each  AVAILABILITY real time   
1-9 :$73.58
10-24 :$70.26
25-49 :$66.55
50-99 :$60.99
100-249 :$53.62
250 + :$49.93
3 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amperite
Part No: 12D10-100SHDOD
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 250 V
Family: HDOD
Relay Construction: Time Delay
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 48 V
AC Coil Voltage: N/A
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: 0.25Quick Connect
Coil Resistance: N/A
Contact Arrangement: DPDT
Maximum Current Rating: 4 A
Pin_Count: 8
Maximum Pick-Up Voltage: N/A
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Contact Form: 2 Form C
Maximum Power Rating: 90,1 W|kVA
Operating Temperature: -40 to 65 °C
Dimension: 63.5 x 63.5 x 30.48 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 12D10-100SHDOD Also Bought
DESCRIPTION
Electromechanical Relay 12VDC 4A DPDT (63.5x63.5x30.48)mm Panel Time Delay Relay
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
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?