12ANOR1-120XC AMPERITE | Timer Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
12ANOR1-120XC by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

12ANOR1-120XC

Amperite

Electromechanical Relay 12VAC 1A SPST-NO (42.8x28.57x23.8)mm Panel Time Delay Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$36.74
10-24 :$35.31
25-49 :$33.69
50-99 :$31.29
100-249 :$28.06
250-499 :$26.44
500 + :$24.84
5 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 0 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amperite
Part No: 12ANOR1-120XC
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: 125 V
Family: CR
Relay Construction: Time Delay
Contact Material: N/A
Maximum DC Voltage Rating: 60 V
AC Coil Voltage: 12 V
Coil Current: N/A
Packaging: N/A
Seal: Unsealed
Termination Style: 0.25Quick Connect
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 1 A
Pin_Count: 4
Maximum Pick-Up Voltage: 10 VAC
Product Weight: 23 g
Minimum Dropout Voltage: N/A
Mounting: Panel Mount
Contact Form: 1 Form A
Maximum Power Rating: 30,50 W|VA
Operating Temperature: -25 to 60 °C
Dimension: 42.8 x 28.57 x 23.8 mm
Package Type: Plastic Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 12ANOR1-120XC Also Bought
DESCRIPTION
Electromechanical Relay 12VAC 1A SPST-NO (42.8x28.57x23.8)mm Panel Time Delay Relay
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
HTS: 8536410020
ECCN: EAR99