120A.2-20SST1A AMPERITE | Timer Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
120A.2-20SST1A by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

120A.2-20SST1A

Amperite

Electromechanical Relay 120VAC 2A SPST-NO (50.8x50.8x30.73)mm Plug-In Time Delay Relay

PRICING per each  AVAILABILITY Updated Today   
1-9 :$34.12
10-24 :$32.57
25-49 :$30.87
50-99 :$28.27
100-249 :$24.86
250-499 :$23.14
500 + :$21.42
6 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
3 hour(s) 16 minute(s) ship today!
RESOURCES
SPECS
Supplier: Amperite
Part No: 120A.2-20SST1A
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: N/A
Maximum AC Voltage Rating: N/A
Family: ST1A
Relay Construction: Non-Latching
Contact Material: N/A
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 120 V
Coil Current: N/A
Packaging: N/A
Seal: Sealed
Termination Style: Quick Connect
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 2 A
Pin_Count: 5
Maximum Pick-Up Voltage: 105 VAC
Product Weight: N/A
Minimum Dropout Voltage: N/A
Mounting: Connector
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: N/A
Dimension: 50.8 x 50.8 x 30.73 mm
Package Type: N/A
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 120A.2-20SST1A Also Bought
DESCRIPTION
Electromechanical Relay 120VAC 2A SPST-NO (50.8x50.8x30.73)mm Plug-In Time Delay Relay