115NO45 by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

115NO45

Amperite

Electromechanical Relay 115VDC 115VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay

PRICING per each  AVAILABILITY real time   
1-9 :$172.81
10-24 :$166.14
25-49 :$158.82
50-99 :$147.83
100 + :$133.20
Request Quote
14 can ship Monday
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amperite
Part No: 115NO45
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 115 V
Family: G
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: 8-Pin Circular Plug
Coil Resistance: N/A
Contact Arrangement: SPST-NO
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: 90,90 VDC|VAC
Product Weight: 28 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 28.58 x 28.58 x 69.85mm mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 115NO45 Also Bought
DESCRIPTION
Electromechanical Relay 115VDC 115VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?