115C8T AMPERITE | Timer Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
115C8T by AMPERITE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

115C8T

Amperite

Electromechanical Relay 115VDC 115VAC 3A SPST-NC (22.23x22.23x63.5)mm THT Time Delay Relay

PRICING per each  AVAILABILITY Updated Today   
1-4 :$136.52
5-9 :$127.42
10 + :$119.46
1 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Amperite
Part No: 115C8T
RoHS: Unknown
Type: Time Delay Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 115 V
Family: G
Relay Construction: Time Delay
Contact Material: Silver Cadmium Oxide
Maximum DC Voltage Rating: N/A
AC Coil Voltage: 115 V
Coil Current: N/A
Packaging: N/A
Seal: Hermetic Seal
Termination Style: PC Pin
Coil Resistance: N/A
Contact Arrangement: SPST-NC
Maximum Current Rating: 3 A
Pin_Count: 9
Maximum Pick-Up Voltage: 90,90 VDC|VAC
Product Weight: 28 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form B
Maximum Power Rating: N/A
Operating Temperature: -55 to 80 °C
Dimension: 22.23 x 22.23 x 63.5 mm
Package Type: Dust Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought 115C8T Also Bought
DESCRIPTION
Electromechanical Relay 115VDC 115VAC 3A SPST-NC (22.23x22.23x63.5)mm THT Time Delay Relay
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
HTS: 8536490050
ECCN: EAR99