AZ983-1C-24DE AMERICAN ZETTLER | Automotive Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ983-1C-24DE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ983-1C-24DE

American Zettler

80AMP Super-ISO Automotive Relay 24VDC coil SPDT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.28
25 + :$2.23
45 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/26/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ983-1C-24DE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Automotive Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: AZ983
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 75 V
AC Coil Voltage: N/A
Coil Current: 75 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 320 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 60 A
Pin_Count: 5
Maximum Pick-Up Voltage: 15.6 VDC
Product Weight: 40 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 840 W
Operating Temperature: -40 to 85 °C
Package Type: N/A
Operate Time: 7 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ983-1C-24DE Also Bought
DESCRIPTION
80AMP Super-ISO Automotive Relay 24VDC coil SPDT
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
HTS: 8536490075
COO: CN
ECCN: EAR99