AZ983-1A-24DE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ983-1A-24DE

American Zettler

80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO

PRICING per each  AVAILABILITY real time   
1-24 :$2.15
25 + :$2.11
144 can ship Monday
In our stock 
More available to ship 8/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ983-1A-24DE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Automotive Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: N/A
Family: AZ983
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 75 V
AC Coil Voltage: N/A
Coil Current: 75 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 320 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 80 A
Pin_Count: 4
Maximum Pick-Up Voltage: 15.6 VDC
Product Weight: 40 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 1.12 kW
Operating Temperature: -40 to 85 °C
Package Type: N/A
Operate Time: 7 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ983-1A-24DE Also Bought
DESCRIPTION
80AMP Super-ISO Automotive Relay 24VDC coil SPST-NO
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
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?