AZ979-1A-12D AMERICAN ZETTLER | Automotive Relays
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ979-1A-12D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ979-1A-12D

American Zettler

80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO

PRICING per each  AVAILABILITY Updated Today   
1-39 :$5.03
40-79 :$4.79
80-119 :$4.09
120-239 :$3.97
240-439 :$3.91
440-2,079 :$3.85
2,080 + :$3.26
90 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
200 can ship 10/11/17
Incoming stock 
More available to ship 11/22/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 48 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ979-1A-12D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Automotive Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: AZ979
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 133.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 90 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 80 A
Pin_Count: 4
Maximum Pick-Up Voltage: 7.8 VDC
Product Weight: 48 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Flange Mount
Contact Form: 1 Form A
Maximum Power Rating: 1.12 kW
Operating Temperature: -40 to 85 °C
Dimension: 29.8 x 33.4 x 56.2 mm
Package Type: N/A
Operate Time: 7 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ979-1A-12D Also Bought
DESCRIPTION
80AMP Mini-ISO Automotive Relay 12VDC coil SPST-NO
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
HTS: 8536410050
ECCN: EAR99