AZ9731-1C-6DC1 AMERICAN ZETTLER | Automotive Relays
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AZ9731-1C-6DC1 by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ9731-1C-6DC1

American Zettler

40AMP Mini-ISO Automotive Relay 6VDC coil SPDT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.14
25-49 :$1.79
50-99 :$1.44
100-499 :$1.25
500-999 :$1.19
1,000-2,499 :$1.14
2,500-4,999 :$1.09
5,000 + :$1.04
4970 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ9731-1C-6DC1
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
Type: Automotive Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: N/A
Family: AZ9731
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 75 V
AC Coil Voltage: N/A
Coil Current: 266.67 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Quick Connect
Coil Resistance: 22.5 Ohm
Contact Arrangement: SPDT
Maximum Current Rating: 40(NO)/30(NC) A
Pin_Count: 5
Maximum Pick-Up Voltage: 3.9 VDC
Product Weight: 31 g
Minimum Dropout Voltage: 0.9 VDC
Mounting: Bracket Mount
Contact Form: 1 Form C
Maximum Power Rating: 630(NO)/473(NC) W
Operating Temperature: -40 to 125 °C
Dimension: 26.5 x 31.2 x 49.89 mm
Package Type: Dust Cover
Operate Time: 7 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ9731-1C-6DC1 Also Bought
DESCRIPTION
40AMP Mini-ISO Automotive Relay 6VDC coil SPDT