AZ970E-1A-12D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ970E-1A-12D

American Zettler

40AMP Automotive Relay 12VDC coil SPST-NO

PRICING per each  AVAILABILITY real time   
1-24 :$3.80
25-49 :$3.16
50-99 :$2.68
100-249 :$2.15
250-499 :$2.02
500-999 :$1.70
1,000 + :$1.54
200 can ship Monday
In our stock 
More available to ship 5/7/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ970E-1A-12D
RoHS: Yes
DC Coil Voltage: 12 V
Family: AZ970E
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 133.33 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 90 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 20 g
Minimum Dropout Voltage: >0.72 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -40 to 125 °C
Package Type: N/A
Maximum AC Switching Voltage: N/A
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 150 V
Led Indicator: No
Customers Who Bought AZ970E-1A-12D Also Bought
DESCRIPTION
40AMP Automotive Relay 12VDC coil SPST-NO
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?