AZ957-1C-24DSE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ957-1C-24DSE

American Zettler

Sub-Mini PC Board Relay 24VDC coil SPDT

PRICING per each  AVAILABILITY real time   
1-59 :$4.76
60-119 :$3.65
120-239 :$3.23
240-459 :$3.13
460-2,279 :$2.68
2,280 + :$2.35
475 can ship today
In our stock 
1,000 can ship 6/14/17
Incoming stock 
More available to ship 7/31/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
4 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ957-1C-24DSE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Sub Miniature PCB Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 125 V
Family: AZ957
Relay Construction: Non-Latching
Contact Material: Silver/Gold Clad
Maximum DC Voltage Rating: 60 V
AC Coil Voltage: N/A
Coil Current: 6.25 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 3.84 KOhm
Contact Arrangement: SPDT
Maximum Current Rating: 1 A
Pin_Count: 6
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 2.2 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Maximum Power Rating: 30,62.5 W|VA
Operating Temperature: -40 to 80 °C
Dimension: 12.8 x 7.8 x 10.3 mm
Package Type: DIP
Operate Time: 5 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ957-1C-24DSE Also Bought
DESCRIPTION
Sub-Mini PC Board Relay 24VDC coil SPDT
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
HTS: 8536410020
ECCN: EAR99
DID YOU KNOW?