AZ942-1CT-24DEF AMERICAN ZETTLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ942-1CT-24DEF by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ942-1CT-24DEF

American Zettler

16AMP Mini PC Board Relay 24VDC coil SPDT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.92
25-49 :$0.77
50-99 :$0.74
100-499 :$0.64
500-999 :$0.61
1,000-2,499 :$0.58
2,500-4,999 :$0.55
5,000 + :$0.53
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/11/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ942-1CT-24DEF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
DC Coil Voltage: 24 V
Family: AZ942
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 15 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.6 KOhm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 19.2 VDC
Product Weight: 13 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -40 to 120 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 10 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ942-1CT-24DEF Also Bought
DESCRIPTION
16AMP Mini PC Board Relay 24VDC coil SPDT
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
HTS: 8536410050
ECCN: EAR99