AZ935-2C-12DET by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ935-2C-12DET

American Zettler

20AMP Mini Dual Auto Relay 12VDC coil DPDT

PRICING per each  AVAILABILITY real time   
1-24 :$4.70
25-49 :$3.83
50-99 :$3.54
100-499 :$2.80
500-999 :$2.48
1,000-2,499 :$2.32
2,500-4,999 :$2.23
5,000 + :$2.14
222 can ship Monday
In our stock 
More available to ship 5/28/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ935-2C-12DET
RoHS: Yes
Type: Automotive Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: N/A
Family: AZ935
Relay Construction: Non-Latching
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 100 V
AC Coil Voltage: N/A
Coil Current: 47.06 mA
Packaging: N/A
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 255 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 25 A
Pin_Count: 10
Maximum Pick-Up Voltage: 7.2 VDC
Product Weight: 10 g
Minimum Dropout Voltage: >0.996 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 280 W
Operating Temperature: -40 to 85 °C
Dimension: 23mm x 22.5mm x 21mm
Package Type: N/A
Operate Time: 3 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ935-2C-12DET Also Bought
DESCRIPTION
20AMP Mini Dual Auto Relay 12VDC coil DPDT
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?