AZ743-2C-24DE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ743-2C-24DE

American Zettler

Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 24VDC Coil

PRICING per each  AVAILABILITY real time   
1-24 :$4.52
25-99 :$4.18
100-499 :$3.88
500-999 :$3.63
1,000-2,499 :$3.39
2,500-4,999 :$3.26
5,000-9,999 :$3.13
10,000 + :$3.03
178 can ship today
In our stock 
12 can ship 3/11/17
Available Factory Stock 
1,000 can ship 3/9/17
Incoming stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 52 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ743-2C-24DE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 24 V
Family: AZ743
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 16.67 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 1.44 KOhm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 16.8 VDC
Product Weight: 16 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Operating Temperature: -40 to 100 °C
Package Type: DIP
Maximum AC Switching Voltage: 400 V
Operate Time: 7 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 150 V
Led Indicator: No
ALTERNATIVE PRODUCTS
Packaged Differently
AZ742-2C-24D
AZ742-2C-24D
In Stock:  0

Customers Who Bought AZ743-2C-24DE Also Bought
DESCRIPTION
Relay, PCB/Socket Mount; 10 Amps Form 2C (DPDT) 24VDC Coil
PART CLASSIFICATION DATA
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?