AZ733-2C-12DE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ733-2C-12DE

American Zettler

DPDT Mini Power Relay 12VDC DPDT

PRICING per each  AVAILABILITY real time   
1-24 :$1.73
25-49 :$1.65
50-99 :$1.56
100-249 :$1.49
250-499 :$1.41
500-999 :$1.34
1,000 + :$1.26
1,164 can ship Monday
In our stock 
1,541 can ship 6/9/17
Available Factory Stock 
More available to ship 8/4/17
Manufacturer’s Lead Time 
13 views in the last month Popularity 
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ733-2C-12DE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 12 V
Family: AZ733
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 8
AC Coil Voltage: N/A
Coil Current: 43.64 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 275 Ohm
Contact Arrangement: DPDT
Maximum Pick-Up Voltage: 8.4 VDC
Product Weight: 18 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Operating Temperature: -40 to 90 °C
Package Type: DIP
Maximum AC Switching Voltage: 380 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 150 V
Led Indicator: No
Customers Who Bought AZ733-2C-12DE Also Bought
DESCRIPTION
DPDT Mini Power Relay 12VDC DPDT
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
HTS: 8536490075
ECCN: EAR99
DID YOU KNOW?