AZ429-70-1WH AMERICAN ZETTLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AZ429-70-1WH by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ429-70-1WH

American Zettler

Electromechanical Relay 4PDT 7.5A 24VDC 700Ohm Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-4 :$92.47
5-9 :$78.10
10-24 :$73.98
25-49 :$62.88
50-99 :$59.19
100 + :$55.45
32 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ429-70-1WH
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 300 V
Family: AZ429
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 34.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 700 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 7.5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 4 Form C
Maximum Power Rating: 225,870 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 18.7 x 30 x 31 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ429-70-1WH Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 7.5A 24VDC 700Ohm Through Hole
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
HTS: 8536490050
ECCN: EAR99