AZ428-70-4WHUS by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ428-70-4WHUS

American Zettler

Electromechanical Relay DPDT 7.5A 24VDC 700Ohm Through Hole

PRICING per each  AVAILABILITY real time   
1-4 :$51.25
5-9 :$43.21
10-24 :$40.99
25-49 :$34.82
50-99 :$32.77
100 + :$30.71
Request Quote
6 can ship today
In our stock 
More available to ship 5/12/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
3 hour(s) 20 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ428-70-4WHUS
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 300 V
Family: AZ428
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 34.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 700 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 7.5 A
Pin_Count: 8
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 225,870 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 18.7mm x 24mm x 31mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ428-70-4WHUS Also Bought
DESCRIPTION
Electromechanical Relay DPDT 7.5A 24VDC 700Ohm Through Hole
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?