AZ428-70-4LUS by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ428-70-4LUS

American Zettler

Electromechanical Relay DPDT 2A 24VDC 700Ohm Through Hole

PRICING per each  AVAILABILITY real time   
1-24 :$25.41
25-49 :$21.10
50-99 :$13.20
100-249 :$10.09
250-499 :$9.45
500-999 :$8.57
1,000 + :$8.08
Request Quote
590 can ship today
In our stock 
More available to ship 5/5/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
7 hour(s) 15 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ428-70-4LUS
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 24 V
Maximum AC Voltage Rating: 300 V
Family: AZ428
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 34.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 700 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 10
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 100,350 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 24mm x 18.7mm x 31mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ428-70-4LUS Also Bought
DESCRIPTION
Electromechanical Relay DPDT 2A 24VDC 700Ohm Through Hole
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?