AZ428-56-4WLUS by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ428-56-4WLUS

American Zettler

Electromechanical Relay DPDT 3A 48VDC 2.5KOhm Through Hole

PRICING per each  AVAILABILITY real time   
1-4 :$37.20
5-9 :$31.77
10 + :$30.49
3 can ship Monday
In our stock 
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ428-56-4WLUS
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 48 V
Maximum AC Voltage Rating: 300 V
Family: AZ428
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 19.2 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 2.5 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 3 A
Pin_Count: 8
Maximum Pick-Up Voltage: 36 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 100,350 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 18.7 x 24 x 31 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ428-56-4WLUS Also Bought
DESCRIPTION
Electromechanical Relay DPDT 3A 48VDC 2.5KOhm Through Hole
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?