AZ428-1011-4L AMERICAN ZETTLER | Signal Relays (Dry to 3 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AZ428-1011-4L by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ428-1011-4L

American Zettler

Electromechanical Relay DPDT 2A 12VDC 185Ohm Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-4 :$38.97
5-9 :$32.92
10-24 :$31.17
25-49 :$26.50
50-99 :$24.93
100 + :$23.39
62 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/10/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
12 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ428-1011-4L
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 300 V
Family: AZ428
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 64.9 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 185 Ohm
Contact Arrangement: DPDT
Maximum Current Rating: 2 A
Pin_Count: 10
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >0.6 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 100,350 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 24 x 18.7 x 31 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ428-1011-4L Also Bought
DESCRIPTION
Electromechanical Relay DPDT 2A 12VDC 185Ohm Through Hole
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
HTS: 8536490050
ECCN: EAR99