AZ428-035-4H by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ428-035-4H

American Zettler

Electromechanical Relay DPDT 5A 115VDC 15KOhm Through Hole

PRICING per each  AVAILABILITY real time   
1-4 :$87.84
5-9 :$74.14
10-24 :$70.29
25-49 :$59.70
50-99 :$56.20
100 + :$52.69
1 can ship today
In our stock 
More available to ship 8/15/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
4 minute(s) 47 second(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ428-035-4H
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 115 V
Maximum AC Voltage Rating: 300 V
Family: AZ428
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 7.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 15 KOhm
Contact Arrangement: DPDT
Maximum Current Rating: 5 A
Pin_Count: 10
Maximum Pick-Up Voltage: 86 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >5.75 VDC
Mounting: Through Hole
Contact Form: 2 Form C
Maximum Power Rating: 225,870 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 24 x 18.7 x 31 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ428-035-4H Also Bought
DESCRIPTION
Electromechanical Relay DPDT 5A 115VDC 15KOhm Through Hole
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?