AZ421-V80-1HUS by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ421-V80-1HUS

American Zettler

Electromechanical Relay 4PDT 5A 12VDC 450Ohm Socket

PRICING per each  AVAILABILITY real time   
1-24 :$39.17
25-49 :$32.50
50-99 :$20.33
100-249 :$15.55
250-499 :$14.56
500-999 :$13.20
1,000 + :$12.44
13 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Ships From: Santa Monica, CA
In Stock quantities placed in the next
5 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ421-V80-1HUS
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 12 V
Maximum AC Voltage Rating: 300 V
Family: AZ421
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 26.7 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 450 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 5 A
Pin_Count: 16
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >0.6 VDC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 225,870 W|VA
Operating Temperature: -55 to 95 °C
Dimension: 30mm x 18.7mm x 35mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ421-V80-1HUS Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 5A 12VDC 450Ohm Socket
PART CLASSIFICATION DATA
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?