AZ421-80-1L by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ421-80-1L

American Zettler

Electromechanical Relay 4PDT 2A 18VDC 430Ohm Socket

PRICING per each  AVAILABILITY real time   
1-4 :$45.96
5-9 :$38.78
10-24 :$36.76
25-49 :$31.27
50-99 :$29.39
100 + :$27.54
111 can ship today
In our stock 
More available to ship 9/12/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
14 hour(s) 30 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ421-80-1L
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 18 V
Maximum AC Voltage Rating: 300 V
Family: AZ421
Relay Construction: Non-Latching
Contact Material: Silver/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 41.9 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 430 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 2 A
Pin_Count: 16
Maximum Pick-Up Voltage: 13 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >0.9 VDC
Mounting: Socket
Contact Form: 4 Form C
Maximum Power Rating: 100,350 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 30 x 18.7 x 35 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ421-80-1L Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 2A 18VDC 430Ohm Socket
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
HTS: 8536490050
ECCN: EAR99
DID YOU KNOW?