AZ421-08-1WHUS AMERICAN ZETTLER | Medium Power Relays (3.1 Amps to 19.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ421-08-1WHUS by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ421-08-1WHUS

American Zettler

Electromechanical Relay 4PDT 7.5A 20VDC 600Ohm Plug-In

PRICING per each  AVAILABILITY Updated Today   
1-49 :$59.72
50-99 :$42.45
100-499 :$29.69
500-999 :$19.10
1,000 + :$17.17
2 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
2 hour(s) 7 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ421-08-1WHUS
RoHS: Yes
Type: General Purpose Relay
DC Coil Voltage: 20 V
Maximum AC Voltage Rating: 300 V
Family: AZ421
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide/Gold Plated
Maximum DC Voltage Rating: 150 V
AC Coil Voltage: N/A
Coil Current: 33.3 mA
Packaging: N/A
Seal: Unsealed
Termination Style: Solder
Coil Resistance: 600 Ohm
Contact Arrangement: 4PDT
Maximum Current Rating: 7.5 A
Pin_Count: 14
Maximum Pick-Up Voltage: 16 VDC
Product Weight: 23 to 35 g
Minimum Dropout Voltage: >1 VDC
Mounting: Connector
Contact Form: 4 Form C
Maximum Power Rating: 225,870 W|VA
Operating Temperature: -55 to 80 °C
Dimension: 18.7 x 30 x 30 mm
Package Type: Polycarbonate Cover
Operate Time: N/A
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ421-08-1WHUS Also Bought
DESCRIPTION
Electromechanical Relay 4PDT 7.5A 20VDC 600Ohm Plug-In
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
HTS: 8536490050
ECCN: EAR99