AZ2510P1-1A-6D AMERICAN ZETTLER | High Amp Relays (100 Amps to 500 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ2510P1-1A-6D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2510P1-1A-6D

American Zettler

Electromechanical Relay SPST-NO 100A 6VDC 16Ohm Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$10.70
25-49 :$8.86
50-99 :$7.44
100-249 :$6.43
250-499 :$6.01
500-999 :$5.44
1,000 + :$5.18
8 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
14 hour(s) 47 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2510P1-1A-6D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Power Relay
DC Coil Voltage: 6 V
Maximum AC Voltage Rating: 400 V
Family: AZ2510
Relay Construction: Latching Single Coil
Contact Material: Silver Tin Oxide
Maximum DC Voltage Rating: 30 V
AC Coil Voltage: N/A
Coil Current: 375 mA
Packaging: N/A
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 16 Ohm
Contact Arrangement: SPST-NO
Maximum Current Rating: 100 A
Pin_Count: 3
Maximum Pick-Up Voltage: 4.8 VDC
Product Weight: 82 g
Minimum Dropout Voltage: N/A
Mounting: Through Hole
Contact Form: 1 Form A
Maximum Power Rating: 3,24 W|kVA
Operating Temperature: -40 to 70 °C
Dimension: 60.25 x 22.25 x 47.75 mm
Package Type: N/A
Operate Time: 12 ms
Coil Suppression Diode: No
Push to Test Button: No
Led Indicator: No
Customers Who Bought AZ2510P1-1A-6D Also Bought
DESCRIPTION
Electromechanical Relay SPST-NO 100A 6VDC 16Ohm Through Hole
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
HTS: 8536410050
ECCN: EAR99